
LM3822MM-1.0/NOPB | |
|---|---|
DigiKey Part Number | LM3822MM-1.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3822MM-1.0/NOPB |
Description | IC CURRENT GAUGE 2% 8VSSOP |
Customer Reference | |
Detailed Description | Current Gauge Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3822MM-1.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Gauge | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 2V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |

