Current Gauge Regulator High-Side 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3814MX-7.0

DigiKey Part Number
LM3814MX-7.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3814MX-7.0
Description
IC CURRENT GAUGE 6% 8SOIC
Customer Reference
Detailed Description
Current Gauge Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3814MX-7.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Current Gauge
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2V ~ 5.25V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,50834 €3.770,85 €
5.0001,47922 €7.396,10 €
Manufacturers Standard Package
Unit Price without VAT:1,50834 €
Unit Price with VAT:1,79492 €