
LM3813MX-1.0 | |
|---|---|
DigiKey Part Number | LM3813MX-1.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3813MX-1.0 |
Description | IC CURRENT GAUGE 2% 8SOIC |
Customer Reference | |
Detailed Description | Current Gauge Regulator Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3813MX-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Gauge | |
Sensing Method | Low-Side | |
Accuracy | ±2% | |
Voltage - Input | 2V ~ 5.25V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

