
LM3812M-7.0/NOPB | |
|---|---|
DigiKey Part Number | LM3812M-7.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3812M-7.0/NOPB |
Description | IC CURRENT GAUGE 4% 8SOIC |
Customer Reference | |
Detailed Description | Current Gauge Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3812M-7.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Gauge | |
Sensing Method | High-Side | |
Accuracy | ±4% | |
Voltage - Input | 2V ~ 5.25V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

