
LM380N-8/SL102180 | |
|---|---|
DigiKey Part Number | LM380N-8/SL102180-ND |
Manufacturer | |
Manufacturer Product Number | LM380N-8/SL102180 |
Description | IC AMP CLASS AB MONO 2.5W 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM380N-8/SL102180 Models |
Category | Voltage - Supply 10V ~ 22V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 8-PDIP |
Output Type 1-Channel (Mono) | Package / Case 8-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 2.5W x 1 @ 8Ohm | Base Product Number |

