
LM3743MM-300/NOPB | |
|---|---|
DigiKey Part Number | LM3743MM-300/NOPBTR-ND - Tape & Reel (TR) LM3743MM-300/NOPBCT-ND - Cut Tape (CT) LM3743MM-300/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3743MM-300/NOPB |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3743MM-300/NOPB Models |
Category | Frequency - Switching 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 91% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,11830 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07602 € | 1.076,02 € |
| 2.000 | 1,04812 € | 2.096,24 € |
| 3.000 | 1,03415 € | 3.102,45 € |
| 5.000 | 1,01867 € | 5.093,35 € |
| 7.000 | 1,00962 € | 7.067,34 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |



