LM3743MM-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.000
Unit Price: 1,57488 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3743MM-1000

DigiKey Part Number
LM3743MM-1000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3743MM-1000
Description
IC REG CTRLR BUCK 10MSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3743MM-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
76%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types