Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3724IM5-4.63/NOPB

DigiKey Part Number
LM3724IM5-4.63/NOPBTR-ND - Tape & Reel (TR)
LM3724IM5-4.63/NOPBCT-ND - Cut Tape (CT)
LM3724IM5-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3724IM5-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3724IM5-4.63/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57300 €15,73 €
251,43680 €35,92 €
1001,28670 €128,67 €
2501,21524 €303,81 €
5001,18332 €591,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13670 €1.136,70 €
2.0001,10751 €2.215,02 €
3.0001,09289 €3.278,67 €
5.0001,07669 €5.383,45 €
7.0001,06723 €7.470,61 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €