
LM3724IM5-2.32/NOPB | |
|---|---|
DigiKey Part Number | LM3724IM5-2.32/NOPBTR-ND - Tape & Reel (TR) LM3724IM5-2.32/NOPBCT-ND - Cut Tape (CT) LM3724IM5-2.32/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3724IM5-2.32/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3724IM5-2.32/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,33040 € | 33,26 € |
| 100 | 1,18970 € | 118,97 € |
| 250 | 1,12268 € | 280,67 € |
| 500 | 1,08894 € | 544,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04898 € | 1.048,98 € |
| 2.000 | 1,02160 € | 2.043,20 € |
| 3.000 | 1,00788 € | 3.023,64 € |
| 5.000 | 0,99269 € | 4.963,45 € |
| 7.000 | 0,98380 € | 6.886,60 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

