Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3724EM5-3.08/NOPB | |
|---|---|
DigiKey Part Number | LM3724EM5-3.08/NOPBTR-ND - Tape & Reel (TR) LM3724EM5-3.08/NOPBCT-ND - Cut Tape (CT) LM3724EM5-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3724EM5-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3724EM5-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,57680 € | 39,42 € |
| 100 | 1,41430 € | 141,43 € |
| 250 | 1,33680 € | 334,20 € |
| 500 | 1,30618 € | 653,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25158 € | 1.251,58 € |
| 2.000 | 1,21992 € | 2.439,84 € |
| 3.000 | 1,20405 € | 3.612,15 € |
| 5.000 | 1,18649 € | 5.932,45 € |
| 7.000 | 1,17622 € | 8.233,54 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


