
LM3722EM5-4.63/NOPB | |
|---|---|
DigiKey Part Number | LM3722EM5-4.63/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3722EM5-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3722EM5-4.63/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |

