
LM3710XQMM-308/NOPB | |
|---|---|
DigiKey Part Number | LM3710XQMM-308/NOPBTR-ND - Tape & Reel (TR) LM3710XQMM-308/NOPBCT-ND - Cut Tape (CT) LM3710XQMM-308/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3710XQMM-308/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3710XQMM-308/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,80240 € | 45,06 € |
| 100 | 1,62040 € | 162,04 € |
| 250 | 1,53368 € | 383,42 € |
| 500 | 1,50780 € | 753,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43652 € | 1.436,52 € |
| 2.000 | 1,40113 € | 2.802,26 € |
| 3.000 | 1,38341 € | 4.150,23 € |
| 5.000 | 1,36378 € | 6.818,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

