Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3710XKMM-463/NOPB

DigiKey Part Number
296-LM3710XKMM-463/NOPBTR-ND - Tape & Reel (TR)
296-LM3710XKMM-463/NOPBCT-ND - Cut Tape (CT)
296-LM3710XKMM-463/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3710XKMM-463/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3710XKMM-463/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,93200 €19,32 €
251,76960 €44,24 €
1001,59100 €159,10 €
2501,50584 €376,46 €
5001,45448 €727,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,41223 €1.412,23 €
2.0001,37745 €2.754,90 €
3.0001,36003 €4.080,09 €
5.0001,34073 €6.703,65 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €