
LM3710XKBP-232 | |
|---|---|
DigiKey Part Number | LM3710XKBP-232TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3710XKBP-232 |
Description | IC SUPERVISOR 1 CHANNEL 9USMD |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3710XKBP-232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43262 € | 716,31 € |
| 750 | 1,40723 € | 1.055,42 € |
| 1.250 | 1,37909 € | 1.723,86 € |
| 1.750 | 1,36265 € | 2.384,64 € |
| 2.500 | 1,34683 € | 3.367,07 € |
| 6.250 | 1,31278 € | 8.204,88 € |
| Unit Price without VAT: | 1,43262 € |
|---|---|
| Unit Price with VAT: | 1,70482 € |

