
LM3709XQBP-308/NOPB | |
|---|---|
DigiKey Part Number | LM3709XQBP-308/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3709XQBP-308/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 9USMD |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
EDA/CAD Models | LM3709XQBP-308/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |

