Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3705XDMM-232/NOPB

DigiKey Part Number
LM3705XDMM-232/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3705XDMM-232/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3705XDMM-232/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.32V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
1.12s Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99572 €995,72 €
2.0000,96962 €1.939,24 €
3.0000,95655 €2.869,65 €
5.0000,94207 €4.710,35 €
7.0000,93361 €6.535,27 €
Manufacturers Standard Package
Unit Price without VAT:0,99572 €
Unit Price with VAT:1,18491 €