Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3705XBBP-232

DigiKey Part Number
LM3705XBBP-232TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3705XBBP-232
Description
IC SUPERVISOR 1 CHANNEL 9USMD
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3705XBBP-232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.32V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-VFBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08504 €542,52 €
7501,06485 €798,64 €
1.2501,04249 €1.303,11 €
1.7501,02942 €1.801,48 €
2.5001,01685 €2.542,12 €
6.2500,98978 €6.186,12 €
Unit Price without VAT:1,08504 €
Unit Price with VAT:1,29120 €