
LM3704XCMMX-263 | |
|---|---|
DigiKey Part Number | LM3704XCMMX-263-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3704XCMMX-263 |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3704XCMMX-263 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSSOP |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,94013 € | 3.290,45 € |
| 7.000 | 0,92200 € | 6.454,00 € |
| Unit Price without VAT: | 0,94013 € |
|---|---|
| Unit Price with VAT: | 1,11875 € |

