LM3704XBMM-463/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 982
Unit Price: 2,58000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3704XBMM-463/NOPB

DigiKey Part Number
LM3704XBMM-463/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3704XBMM-463/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3704XBMM-463/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes