
LM3700XCBPX-290 | |
|---|---|
DigiKey Part Number | LM3700XCBPX-290-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3700XCBPX-290 |
Description | IC SUPERVISOR 1 CHANNEL 9USMD |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
EDA/CAD Models | LM3700XCBPX-290 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 9-VFBGA |
Number of Voltages Monitored 1 | Supplier Device Package 9-DSBGA |
Voltage - Threshold 2.9V | Base Product Number |

