
LM3700XBBP-270 | |
|---|---|
DigiKey Part Number | LM3700XBBP-270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3700XBBP-270 |
Description | IC SUPERVISOR 1 CHANNEL 9USMD |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
EDA/CAD Models | LM3700XBBP-270 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 9-VFBGA |
Number of Voltages Monitored 1 | Supplier Device Package 9-DSBGA |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47372 € | 473,72 € |
| 1.250 | 0,46887 € | 586,09 € |
| 1.750 | 0,46212 € | 808,71 € |
| 2.500 | 0,45562 € | 1.139,05 € |
| 6.250 | 0,44162 € | 2.760,12 € |
| 12.500 | 0,43319 € | 5.414,88 € |
| Unit Price without VAT: | 0,47372 € |
|---|---|
| Unit Price with VAT: | 0,56373 € |

