LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Dimming 30mA 12-DSBGA (1.64x1.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3697YFQR

DigiKey Part Number
296-37199-2-ND - Tape & Reel (TR)
296-37199-1-ND - Cut Tape (CT)
296-37199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3697YFQR
Description
IC LED DRIVER RGLTR 30MA 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Dimming 30mA 12-DSBGA (1.64x1.24)
Datasheet
 Datasheet
EDA/CAD Models
LM3697YFQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Texas Instruments
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
12-WFBGA, DSBGA
Number of Outputs
3
Supplier Device Package
12-DSBGA (1.64x1.24)
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.007
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68000 €6,80 €
250,61400 €15,35 €
1000,54180 €54,18 €
2500,50724 €126,81 €
5000,48644 €243,22 €
1.0000,46932 €469,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43511 €1.305,33 €
6.0000,42506 €2.550,36 €
9.0000,42002 €3.780,18 €
15.0000,41445 €6.216,75 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €