
LM36922YFFR | |
---|---|
DigiKey Part Number | 296-51274-2-ND - Tape & Reel (TR) 296-51274-1-ND - Cut Tape (CT) 296-51274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36922YFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM36922YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,45206 € | 1.356,18 € |
6.000 | 0,44169 € | 2.650,14 € |
9.000 | 0,43649 € | 3.928,41 € |
15.000 | 0,43074 € | 6.461,10 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |