
LM3679UR-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3679UR-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM3679UR-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM3679UR-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3679UR-1.2/NOPB |
Description | IC REG BUCK 1.2V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3679UR-1.2/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.47x1.02) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93200 € | 23,30 € |
| 100 | 0,82820 € | 82,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77888 € | 194,72 € |
| 500 | 0,74916 € | 374,58 € |
| 750 | 0,73425 € | 550,69 € |
| 1.250 | 0,71776 € | 897,20 € |
| 1.750 | 0,70811 € | 1.239,19 € |
| 2.500 | 0,69883 € | 1.747,07 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


