Direct

LM3676SD-3.3 | |
|---|---|
DigiKey Part Number | LM3676SD-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3676SD-3.3 |
Description | IC REG BUCK 3.3V 600MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3676SD-3.3 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3676SD-3.3/NOPB | Texas Instruments | 1.637 | LM3676SD-3.3/NOPBCT-ND | 1,32000 € | Direct |


