
LM3674MF-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3674MF-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3674MF-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3674MF-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79400 € | 79,40 € |
| 250 | 0,74652 € | 186,63 € |
| 500 | 0,71790 € | 358,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69433 € | 694,33 € |
| 2.000 | 0,67494 € | 1.349,88 € |
| 3.000 | 0,66522 € | 1.995,66 € |
| 5.000 | 0,65446 € | 3.272,30 € |
| 7.000 | 0,64817 € | 4.537,19 € |
| 10.000 | 0,64213 € | 6.421,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



