
LM3674MF-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM3674MF-1.2/NOPBTR-ND - Tape & Reel (TR) LM3674MF-1.2/NOPBCT-ND - Cut Tape (CT) LM3674MF-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09040 € | 27,26 € |
| 100 | 0,97150 € | 97,15 € |
| 250 | 0,91496 € | 228,74 € |
| 500 | 0,88086 € | 440,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85280 € | 852,80 € |
| 2.000 | 0,82971 € | 1.659,42 € |
| 3.000 | 0,81815 € | 2.454,45 € |
| 5.000 | 0,80533 € | 4.026,65 € |
| 7.000 | 0,79784 € | 5.584,88 € |
| 10.000 | 0,79064 € | 7.906,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



