
LM3673TLX-1.8/NOPB | |
---|---|
DigiKey Part Number | LM3673TLX-1.8/NOPBTR-ND - Tape & Reel (TR) LM3673TLX-1.8/NOPBCT-ND - Cut Tape (CT) LM3673TLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3673TLX-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TLX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,81800 € | 8,18 € |
25 | 0,74120 € | 18,53 € |
100 | 0,65630 € | 65,63 € |
250 | 0,61592 € | 153,98 € |
500 | 0,59152 € | 295,76 € |
1.000 | 0,57147 € | 571,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,54670 € | 1.640,10 € |
6.000 | 0,53458 € | 3.207,48 € |
9.000 | 0,52851 € | 4.756,59 € |
15.000 | 0,52178 € | 7.826,70 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |