Similar

LM3673TLX-1.5/NOPB | |
|---|---|
DigiKey Part Number | LM3673TLX-1.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3673TLX-1.5/NOPB |
Description | IC REG BUCK 1.5V 350MA 5DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TLX-1.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108ACBZ-1.5-R7 | Analog Devices Inc. | 0 | 505-ADP2108ACBZ-1.5-R7TR-ND | 1,10462 € | Similar |



