LM3673TLX-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.532
Unit Price: 2,07000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 5-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3673TLX-1.2/NOPB

DigiKey Part Number
LM3673TLX-1.2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3673TLX-1.2/NOPB
Description
IC REG BUCK 1.2V 350MA 5DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 5-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3673TLX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54166 €1.624,98 €
6.0000,52966 €3.177,96 €
9.0000,52364 €4.712,76 €
15.0000,51698 €7.754,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54166 €
Unit Price with VAT:0,64458 €