
LM3671TL-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-2.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,14120 € | 28,53 € |
| 100 | 1,01780 € | 101,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95904 € | 239,76 € |
| 500 | 0,92364 € | 461,82 € |
| 750 | 0,90589 € | 679,42 € |
| 1.250 | 0,88623 € | 1.107,79 € |
| 1.750 | 0,87474 € | 1.530,79 € |
| 2.500 | 0,86370 € | 2.159,25 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |






