
LM3671TL-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-1.5/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-1.5/NOPB |
Description | IC REG BUCK 1.5V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-1.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84328 € | 210,82 € |
| 500 | 0,83898 € | 419,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88240 € | 22,06 € |
| 100 | 0,78410 € | 78,41 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






