
LM3671QTL-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671QTL-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671QTL-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671QTL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671QTL-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671QTL-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16400 € | 29,10 € |
| 100 | 1,03910 € | 103,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97952 € | 244,88 € |
| 500 | 0,94360 € | 471,80 € |
| 750 | 0,92560 € | 694,20 € |
| 1.250 | 0,90567 € | 1.132,09 € |
| 1.750 | 0,89401 € | 1.564,52 € |
| 2.500 | 0,88281 € | 2.207,03 € |
| 6.250 | 0,85868 € | 5.366,75 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


