
LM3671MFX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671MFX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671MFX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671MFX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72936 € | 182,34 € |
| 500 | 0,70118 € | 350,59 € |
| 1.000 | 0,67802 € | 678,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63048 € | 1.891,44 € |
| 6.000 | 0,61688 € | 3.701,28 € |
| 9.000 | 0,61007 € | 5.490,63 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |






