SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671MFX-2.5/NOPB

DigiKey Part Number
296-51273-2-ND - Tape & Reel (TR)
296-51273-1-ND - Cut Tape (CT)
296-51273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3671MFX-2.5/NOPB
Description
IC REG BUCK 2.5V 600MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671MFX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94400 €9,44 €
250,85640 €21,41 €
1000,76040 €76,04 €
2500,71468 €178,67 €
5000,68710 €343,55 €
1.0000,66438 €664,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63634 €1.909,02 €
6.0000,62261 €3.735,66 €
9.0000,61574 €5.541,66 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €