Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671MF-2.8/NOPB

DigiKey Part Number
LM3671MF-2.8/NOPBTR-ND - Tape & Reel (TR)
LM3671MF-2.8/NOPBCT-ND - Cut Tape (CT)
LM3671MF-2.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3671MF-2.8/NOPB
Description
IC REG BUCK 2.8V 600MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671MF-2.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15300 €11,53 €
251,04880 €26,22 €
1000,93430 €93,43 €
2500,87948 €219,87 €
5000,84652 €423,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81938 €819,38 €
2.0000,79703 €1.594,06 €
3.0000,78585 €2.357,55 €
5.0000,77345 €3.867,25 €
7.0000,76620 €5.363,40 €
10.0000,75923 €7.592,30 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €