LM3671MF-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.051
Unit Price: 1,57000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.867
Unit Price: 1,63000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,66522 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,01927 €
Datasheet

Similar


Microchip Technology
In Stock: 4.161
Unit Price: 0,51000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671MF-1.8

DigiKey Part Number
LM3671MF-1.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3671MF-1.8
Description
IC REG BUCK 1.8V 600MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671MF-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types