
LM3671MF-1.25/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.25/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.25/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.25/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.25/NOPB |
Description | IC REG BUCK 1.25V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01840 € | 25,46 € |
| 100 | 0,90700 € | 90,70 € |
| 250 | 0,85388 € | 213,47 € |
| 500 | 0,82188 € | 410,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79551 € | 795,51 € |
| 2.000 | 0,77382 € | 1.547,64 € |
| 3.000 | 0,76296 € | 2.288,88 € |
| 5.000 | 0,75092 € | 3.754,60 € |
| 7.000 | 0,74389 € | 5.207,23 € |
| 10.000 | 0,73712 € | 7.371,20 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |






