
LM3671LC-1.6 | |
|---|---|
DigiKey Part Number | LM3671LC-1.6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3671LC-1.6 |
Description | IC REG BUCK 1.6V 600MA 6USON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3671LC-1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |





