
LM3671LC-1.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671LC-1.3/NOPBTR-ND - Tape & Reel (TR) 296-LM3671LC-1.3/NOPBCT-ND - Cut Tape (CT) 296-LM3671LC-1.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671LC-1.3/NOPB |
Description | IC REG BUCK 1.3V 600MA 6USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3671LC-1.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,78580 € | 78,58 € |
| 250 | 0,73852 € | 184,63 € |
| 500 | 0,71002 € | 355,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68655 € | 686,55 € |
| 2.000 | 0,66724 € | 1.334,48 € |
| 3.000 | 0,65757 € | 1.972,71 € |
| 5.000 | 0,64685 € | 3.234,25 € |
| 7.000 | 0,64059 € | 4.484,13 € |
| 10.000 | 0,63457 € | 6.345,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






