
LM3671LC-1.2 | |
|---|---|
DigiKey Part Number | LM3671LC-1.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3671LC-1.2 |
Description | IC REG BUCK 1.2V 600MA 6USON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3671LC-1.2 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |





