LM3670MFX-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.195
Unit Price: 1,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,40300 €
Datasheet

Similar


Microchip Technology
In Stock: 10.056
Unit Price: 0,50000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3670MFX-1.8

DigiKey Part Number
LM3670MFX-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3670MFX-1.8
Description
IC REG BUCK 1.8V 350MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3670MFX-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3670MFX-1.8/NOPBTexas Instruments1.195296-38116-1-ND1,10000 €Direct
MAX1734EUK18+TAnalog Devices Inc./Maxim Integrated0MAX1734EUK18+TTR-ND3,40300 €Similar
MCP1603T-180I/OSMicrochip Technology10.056MCP1603T-180I/OSCT-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes