
LM3670MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3670MF-1.875/NOPBTR-ND - Tape & Reel (TR) 296-LM3670MF-1.875/NOPBCT-ND - Cut Tape (CT) 296-LM3670MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.875/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,62710 € | 62,71 € |
| 250 | 0,58816 € | 147,04 € |
| 500 | 0,56472 € | 282,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54541 € | 545,41 € |
| 2.000 | 0,52952 € | 1.059,04 € |
| 3.000 | 0,52156 € | 1.564,68 € |
| 5.000 | 0,51275 € | 2.563,75 € |
| 7.000 | 0,50759 € | 3.553,13 € |
| 10.000 | 0,50264 € | 5.026,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



