
LM3668QDNTRQ1 | |
|---|---|
DigiKey Part Number | 296-42121-2-ND - Tape & Reel (TR) 296-42121-1-ND - Cut Tape (CT) 296-42121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3668QDNTRQ1 |
Description | IC REG BUCK BOOST ADJ 1A 12WSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3668QDNTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.9MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,18412 € | 592,06 € |
| 1.000 | 1,14846 € | 1.148,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,09130 € | 4.910,85 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

