LM3658SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.695
Unit Price: 1,51000 €
Datasheet
Charger IC Lithium Ion/Polymer 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3658SD

DigiKey Part Number
LM3658SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3658SD
Description
IC BATT CHG LI-ION 1CELL 10WSON
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3658SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types