
LM3658SD/NOPB | |
|---|---|
DigiKey Part Number | LM3658SD/NOPBTR-ND - Tape & Reel (TR) LM3658SD/NOPBCT-ND - Cut Tape (CT) LM3658SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SD/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SD/NOPB Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x3) |
Fault Protection Over Current, Over Temperature | Base Product Number |
Charge Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24100 € | 12,41 € |
| 25 | 1,13040 € | 28,26 € |
| 100 | 1,00830 € | 100,83 € |
| 250 | 0,94996 € | 237,49 € |
| 500 | 0,91490 € | 457,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88587 € | 885,87 € |
| 2.000 | 0,86206 € | 1.724,12 € |
| 3.000 | 0,85014 € | 2.550,42 € |
| 5.000 | 0,83692 € | 4.184,60 € |
| 7.000 | 0,82920 € | 5.804,40 € |
| 10.000 | 0,82178 € | 8.217,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

