
LM3655TL/NOPB | |
|---|---|
DigiKey Part Number | LM3655TL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3655TL/NOPB |
Description | IC BATT CHG LI-ION 1CELL 25USMD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM3655TL/NOPB Models |
Category | Charge Current - Max 1.4A |
Manufacturer Texas Instruments | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 25-WFBGA |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 25-uSMD |
Number of Cells 1 | Base Product Number |
Fault Protection Over Current, Over Voltage, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28584 € | 571,46 € |
| 500 | 2,21340 € | 1.106,70 € |
| 750 | 2,17712 € | 1.632,84 € |
| 1.250 | 2,13693 € | 2.671,16 € |
| 1.750 | 2,11343 € | 3.698,50 € |
| 2.500 | 2,09085 € | 5.227,12 € |
| Unit Price without VAT: | 2,28584 € |
|---|---|
| Unit Price with VAT: | 2,72015 € |

