
LM3647IM | |
|---|---|
DigiKey Part Number | LM3647IM-ND |
Manufacturer | |
Manufacturer Product Number | LM3647IM |
Description | IC BAT CHG MULTCHEM 1-4CL 20SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SOIC |
EDA/CAD Models | LM3647IM Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-SOIC |
Number of Cells 1 ~ 4 | Base Product Number |
Current - Charging Constant, Pulsed |

