
LM3646EVM | |
|---|---|
DigiKey Part Number | 296-37867-ND |
Manufacturer | |
Manufacturer Product Number | LM3646EVM |
Description | EVAL BOARD FOR LM3646 |
Customer Reference | |
Detailed Description | LM3646 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part LM3646 |
Part Status Obsolete | Base Product Number |
Outputs and Type 1 Non-Isolated Output |

