
LM3645YCGR | |
|---|---|
DigiKey Part Number | 296-LM3645YCGRTR-ND - Tape & Reel (TR) 296-LM3645YCGRCT-ND - Cut Tape (CT) 296-LM3645YCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3645YCGR |
Description | IC LED DVR REGULATOR 2A 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 2A 25-DSBGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM3645YCGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 4MHz | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74800 € | 18,70 € |
| 100 | 0,66250 € | 66,25 € |
| 250 | 0,62176 € | 155,44 € |
| 500 | 0,59720 € | 298,60 € |
| 1.000 | 0,57697 € | 576,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55199 € | 1.655,97 € |
| 6.000 | 0,53977 € | 3.238,62 € |
| 9.000 | 0,53364 € | 4.802,76 € |
| 15.000 | 0,52686 € | 7.902,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

